TMP709AIDBVT | ||
---|---|---|
DigiKey Part Number | 296-30279-2-ND - Tape & Reel (TR) 296-30279-1-ND - Cut Tape (CT) 296-30279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP709AIDBVT | |
Description | THERMOSTAT PROG ACT LOW SOT23-5 | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP709AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.25900 | ¥82.59 |
25 | ¥6.60680 | ¥165.17 |
100 | ¥6.05600 | ¥605.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.50552 | ¥1,376.38 |
500 | ¥5.09258 | ¥2,546.29 |
750 | ¥4.81736 | ¥3,613.02 |