74LV1T08GWH | ||
---|---|---|
DigiKey Part Number | 1727-7714-2-ND - Tape & Reel (TR) 1727-7714-1-ND - Cut Tape (CT) 1727-7714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV1T08GWH | |
Description | IC GATE AND 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LV1T08GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.66320 | ¥66.58 |
100 | ¥1.83970 | ¥183.97 |
250 | ¥1.54960 | ¥387.40 |
500 | ¥1.25898 | ¥629.49 |
1,000 | ¥0.96846 | ¥968.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87159 | ¥2,614.77 |
6,000 | ¥0.82318 | ¥4,939.08 |
15,000 | ¥0.75054 | ¥11,258.10 |
30,000 | ¥0.70212 | ¥21,063.60 |
75,000 | ¥0.62949 | ¥47,211.75 |