RTQ6365GSP | ||
---|---|---|
DigiKey Part Number | 1028-RTQ6365GSPTR-ND - Tape & Reel (TR) 1028-RTQ6365GSPCT-ND - Cut Tape (CT) 1028-RTQ6365GSPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTQ6365GSP | |
Description | IC REG BUCK ADJUSTABLE 5A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.20800 | ¥232.08 |
25 | ¥21.93880 | ¥548.47 |
100 | ¥19.01370 | ¥1,901.37 |
250 | ¥18.03888 | ¥4,509.72 |
500 | ¥16.18620 | ¥8,093.10 |
1,000 | ¥13.65100 | ¥13,651.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.96847 | ¥32,421.17 |
5,000 | ¥12.48093 | ¥62,404.65 |