BD9G500UEFJ-LAE2 | ||
---|---|---|
DigiKey Part Number | 846-BD9G500UEFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD9G500UEFJ-LAE2CT-ND - Cut Tape (CT) 846-BD9G500UEFJ-LAE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD9G500UEFJ-LAE2 | |
Description | IC REG BUCK ADJ 5A 8HTSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 73.72V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.67400 | ¥386.74 |
25 | ¥36.56440 | ¥914.11 |
100 | ¥31.68970 | ¥3,168.97 |
250 | ¥30.06460 | ¥7,516.15 |
500 | ¥26.97706 | ¥13,488.53 |
1,000 | ¥22.75171 | ¥22,751.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.61413 | ¥54,035.32 |