TSV912AIDSGR | ||
---|---|---|
DigiKey Part Number | 296-TSV912AIDSGRTR-ND - Tape & Reel (TR) 296-TSV912AIDSGRCT-ND - Cut Tape (CT) 296-TSV912AIDSGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV912AIDSGR | |
Description | IC OPAMP GP 2 CIRCUIT 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV912AIDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.32440 | ¥158.11 |
100 | ¥5.16040 | ¥516.04 |
250 | ¥4.79328 | ¥1,198.32 |
500 | ¥4.07938 | ¥2,039.69 |
1,000 | ¥3.26354 | ¥3,263.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95755 | ¥8,872.65 |
6,000 | ¥2.75359 | ¥16,521.54 |
15,000 | ¥2.65160 | ¥39,774.00 |
30,000 | ¥2.54962 | ¥76,488.60 |