


ADA4622-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-4ACPZ-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-4ACPZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 715µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 8 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.16000 | ¥88.16 |
| 10 | ¥68.84600 | ¥688.46 |
| 25 | ¥64.02440 | ¥1,600.61 |
| 100 | ¥58.72260 | ¥5,872.26 |
| 250 | ¥57.94940 | ¥14,487.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥52.79114 | ¥79,186.71 |







