CVCO55BE-0800-1600 | |
---|---|
DigiKey Part Number | 744-1073-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-0800-1600 |
Description | VCO 1200MHZ 0.5-19V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200MHz Center Frequency 0.5 V ~ 19 V Voltage Controlled Oscillator 6 ±2 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 800 ~ 1600MHz | |
Frequency - Center | 1200MHz | |
Voltage - Supply | 11.5V | |
Tuning Voltage (VDC) | 0.5 V ~ 19 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 6 ±2 | |
Phase Noise Typ (dBc/Hz) | -100 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.69000 | ¥214.69 |
5 | ¥204.93000 | ¥1,024.65 |
10 | ¥185.41200 | ¥1,854.12 |
25 | ¥175.65360 | ¥4,391.34 |
50 | ¥165.89520 | ¥8,294.76 |