


TMP302BDRLR | |
|---|---|
DigiKey Part Number | 296-41838-2-ND - Tape & Reel (TR) 296-41838-1-ND - Cut Tape (CT) 296-41838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302BDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302BDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C, 75°C, 80°C, 85°C | |
Accuracy | ±0.2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 5 | ¥3.25000 | ¥16.25 |
| 10 | ¥3.07100 | ¥30.71 |
| 25 | ¥2.86080 | ¥71.52 |
| 50 | ¥2.71520 | ¥135.76 |
| 100 | ¥2.58350 | ¥258.35 |
| 500 | ¥2.31970 | ¥1,159.85 |
| 1,000 | ¥2.22166 | ¥2,221.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.04958 | ¥8,198.32 |
| 8,000 | ¥1.97417 | ¥15,793.36 |
| 12,000 | ¥1.93302 | ¥23,196.24 |
| 20,000 | ¥1.88406 | ¥37,681.20 |
| 28,000 | ¥1.85348 | ¥51,897.44 |
| 40,000 | ¥1.82243 | ¥72,897.20 |




