TMDXIDDK379D | |
---|---|
DigiKey Part Number | 296-46615-ND |
Manufacturer | |
Manufacturer Product Number | TMDXIDDK379D |
Description | C2000 DESIGNDRIVE DEVELOPMENT KI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMS320F28379 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28379 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,842.00000 | ¥9,842.00 |