TMDSCNCD28069MISO | |
---|---|
DigiKey Part Number | 296-35748-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28069MISO |
Description | CONTROLCARD TMS320F28069M EVAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMS320F28069M controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28069M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.33000 | ¥975.33 |