
TMDSCNCD280049C | |
|---|---|
DigiKey Part Number | 296-52311-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD280049C |
Description | CONTROLCARD TMS320F280049C EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F280049C controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TMS320F280049C |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |
Core Processor C28x |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.41000 | ¥1,023.41 |






