EVALM1101TTOBO2 | ||
---|---|---|
DigiKey Part Number | 448-EVALM1101TTOBO2-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALM1101TTOBO2 | |
Description | EVAL IMOTION MOTOR CONTROL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IMC101T-T038 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IMC101T-T038 | |
Primary Attributes | Motors (PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.39000 | ¥584.39 |