EVAL-M1-101TFTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL-M1-101TFTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-M1-101TFTOBO1 | |
Description | EVAL BOARD FOR IMC101T-F048 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | IMC101T-F048 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IMC101T-F048 | |
Primary Attributes | 3.3V, 5V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.39000 | ¥584.39 |