TMDSECATCNCD379D | ||
---|---|---|
DigiKey Part Number | 296-48055-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDSECATCNCD379D | |
Description | TMDSECATCNCD379D | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ET1100 Ethernet Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes | |
Utilized IC / Part | ET1100 | |
Primary Attributes | EtherCAT Slave Controller | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,539.85000 | ¥2,539.85 |