EV50P30A | ||
---|---|---|
DigiKey Part Number | 150-EV50P30A-ND | |
Manufacturer | ||
Manufacturer Product Number | EV50P30A | |
Description | EVB-LAN9253-SAMD51 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | LAN9253 Ethernet Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU | |
Utilized IC / Part | LAN9253 | |
Primary Attributes | EtherCAT Slave Controller | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,281.56000 | ¥1,281.56 |