BLDCSHIELDTLE956XTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-BLDCSHIELDTLE956XTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | BLDCSHIELDTLE956XTOBO1 | |
Description | BLDC SHIELD_TLE956X | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | TLE9563-3QX Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TLE9563-3QX | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.78000 | ¥455.78 |