
FC241B07-L0E | |
|---|---|
DigiKey Part Number | 603-FC241B07-L0E-ND |
Manufacturer | |
Manufacturer Product Number | FC241B07-L0E |
Description | CONTROL BOARD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Brushless 24VDC Supply Load |
Datasheet | Datasheet |
EDA/CAD Models | FC241B07-L0E Models |
Category | Number of Motors 1 |
Manufacturer Delta Electronics | Voltage - Supply 24VDC |
Packaging Box | Interface PWM |
Part Status Active | Mounting Type Chassis Mount |
Type Board | Operating Temperature -10°C ~ 50°C |
Motor Type Brushless (BLDC) | For Use With/Related Products BFN Series |
Control / Drive Type Brushless |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,248.74000 | ¥1,248.74 |
| 10 | ¥1,054.76200 | ¥10,547.62 |
| 42 | ¥983.96786 | ¥41,326.65 |







