200 A 125 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AMXL-200

DigiKey Part Number
283-BK-AMXL-200-ND
Manufacturer
Manufacturer Product Number
BK-AMXL-200
Description
FUSE AUTO 200A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
3kA
Packaging
Tray
Approval Agency
cURus, UL
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Bolt Mount
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
Fuse Type
DC Cold Resistance
0.00024 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
5¥65.73200¥328.66
10¥60.65600¥606.56
50¥50.30060¥2,515.03
100¥46.38380¥4,638.38
250¥41.64328¥10,410.82
500¥38.35936¥19,179.68
1,000¥35.31226¥35,312.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.