200 A 125 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMXL-200

DigiKey Part Number
283-AMXL-200-ND
Manufacturer
Manufacturer Product Number
AMXL-200
Description
FUSE AUTO 200A 125VDC AUTO LINK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
3kA
Packaging
Box
Approval Agency
cURus, UL
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Bolt Mount
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
Fuse Type
DC Cold Resistance
0.00024 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.06000¥96.06
5¥79.71600¥398.58
10¥73.55700¥735.57
50¥60.99220¥3,049.61
100¥56.23640¥5,623.64
250¥50.48224¥12,620.56
500¥46.49482¥23,247.41
1,000¥42.79443¥42,794.43
Manufacturers Standard Package