
TLVM13630EVM | |
|---|---|
DigiKey Part Number | 296-TLVM13630EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLVM13630EVM |
Description | EVAL BOARD FOR TLVM13630 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLVM13630 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V ~ 6V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLVM13630 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥528.18000 | ¥528.18 |


