


TLV803EB22DCKR | |
|---|---|
DigiKey Part Number | 296-TLV803EB22DCKRTR-ND - Tape & Reel (TR) 296-TLV803EB22DCKRCT-ND - Cut Tape (CT) 296-TLV803EB22DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EB22DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803EB22DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.66300 | ¥36.63 |
| 25 | ¥3.28120 | ¥82.03 |
| 100 | ¥2.86450 | ¥286.45 |
| 250 | ¥2.66508 | ¥666.27 |
| 500 | ¥2.54534 | ¥1,272.67 |
| 1,000 | ¥2.44652 | ¥2,446.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.32457 | ¥6,973.71 |
| 6,000 | ¥2.26488 | ¥13,589.28 |
| 9,000 | ¥2.23499 | ¥20,114.91 |
| 15,000 | ¥2.20185 | ¥33,027.75 |
| 21,000 | ¥2.18250 | ¥45,832.50 |
| 30,000 | ¥2.16389 | ¥64,916.70 |




