NTA53321G0FHKZ | ||
---|---|---|
DigiKey Part Number | 568-NTA53321G0FHKZTR-ND - Tape & Reel (TR) 568-NTA53321G0FHKZCT-ND - Cut Tape (CT) 568-NTA53321G0FHKZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTA53321G0FHKZ | |
Description | RFID NTAG5 XQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz NFC, ISO 15693 I2C 1.62V ~ 5.5V 16-XFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | NTA53321G0FHKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | NFC, ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.56600 | ¥165.66 |
25 | ¥14.79000 | ¥369.75 |
100 | ¥13.31060 | ¥1,331.06 |
250 | ¥11.83196 | ¥2,957.99 |
500 | ¥10.35298 | ¥5,176.49 |
1,000 | ¥8.57811 | ¥8,578.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.98653 | ¥31,946.12 |
8,000 | ¥7.69072 | ¥61,525.76 |