TLV75509PDQNT | ||
---|---|---|
DigiKey Part Number | 296-53188-2-ND - Tape & Reel (TR) 296-53188-1-ND - Cut Tape (CT) 296-53188-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV75509PDQNT | |
Description | IC REG LINEAR 0.9V 500MA 4X2SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV75509PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.985V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94200 | ¥173.55 |
100 | ¥5.70220 | ¥570.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33016 | ¥1,332.54 |
500 | ¥4.71036 | ¥2,355.18 |
1,250 | ¥3.71870 | ¥4,648.38 |
2,500 | ¥3.47078 | ¥8,676.95 |
6,250 | ¥3.29725 | ¥20,607.81 |
12,500 | ¥3.17330 | ¥39,666.25 |
25,000 | ¥3.07413 | ¥76,853.25 |