TLV75509PDQNR | |
---|---|
DigiKey Part Number | 296-51779-2-ND - Tape & Reel (TR) 296-51779-1-ND - Cut Tape (CT) 296-51779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75509PDQNR |
Description | IC REG LINEAR 0.9V 500MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75509PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.985V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.28200 | ¥57.05 |
100 | ¥1.69770 | ¥169.77 |
250 | ¥1.53876 | ¥384.69 |
500 | ¥1.27360 | ¥636.80 |
1,000 | ¥0.95516 | ¥955.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87558 | ¥2,626.74 |
6,000 | ¥0.82251 | ¥4,935.06 |
15,000 | ¥0.76945 | ¥11,541.75 |
30,000 | ¥0.70577 | ¥21,173.10 |
75,000 | ¥0.67923 | ¥50,942.25 |