FMMT617TA | ||
---|---|---|
DigiKey Part Number | FMMT617TR-ND - Tape & Reel (TR) FMMT617CT-ND - Cut Tape (CT) FMMT617DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMMT617TA | |
Description | TRANS NPN 15V 3A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 625 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FMMT617TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26330 | ¥226.33 |
500 | ¥1.76730 | ¥883.65 |
1,000 | ¥1.43647 | ¥1,436.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28413 | ¥3,852.39 |
6,000 | ¥1.21884 | ¥7,313.04 |
9,000 | ¥1.13178 | ¥10,186.02 |
30,000 | ¥1.10566 | ¥33,169.80 |
75,000 | ¥1.07748 | ¥80,811.00 |