TLV6742IDSGR | ||
---|---|---|
DigiKey Part Number | 296-TLV6742IDSGRTR-ND - Tape & Reel (TR) 296-TLV6742IDSGRCT-ND - Cut Tape (CT) 296-TLV6742IDSGRDKR-ND - Digi-Reel® | |
Manufacturer | Texas Instruments | |
Manufacturer Product Number | TLV6742IDSGR | |
Description | IC CMOS 2 CIRCUIT 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV6742IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥6.74160 | ¥168.54 |
100 | ¥5.53640 | ¥553.64 |
250 | ¥5.17552 | ¥1,293.88 |
500 | ¥4.57376 | ¥2,286.88 |
1,000 | ¥4.23808 | ¥4,238.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23808 | ¥12,714.24 |