NJU7089R-TE2 | ||
---|---|---|
DigiKey Part Number | 2129-NJU7089R-TE2TR-ND - Tape & Reel (TR) 2129-NJU7089R-TE2CT-ND - Cut Tape (CT) 2129-NJU7089R-TE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJU7089R-TE2 | |
Description | HIGH-POWER & LOW-VOLTAGE AUDIO P | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 8-VSP | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.83000 | ¥883.00 |
250 | ¥8.29144 | ¥2,072.86 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.01129 | ¥6,011.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.59673 | ¥11,193.46 |
6,000 | ¥5.38944 | ¥32,336.64 |
10,000 | ¥5.18215 | ¥51,821.50 |