OPA1671IDCKT | ||
---|---|---|
DigiKey Part Number | 296-53391-2-ND - Tape & Reel (TR) 296-53391-1-ND - Cut Tape (CT) 296-53391-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA1671IDCKT | |
Description | IC AUDIO 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA1671IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 940µA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.86100 | ¥108.61 |
25 | ¥10.30760 | ¥257.69 |
100 | ¥8.46710 | ¥846.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.91512 | ¥1,978.78 |
500 | ¥6.99470 | ¥3,497.35 |
1,250 | ¥5.52206 | ¥6,902.57 |
2,500 | ¥5.15396 | ¥12,884.90 |
6,250 | ¥4.89627 | ¥30,601.69 |
12,500 | ¥4.71219 | ¥58,902.37 |