TLV3701QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-16957-2-ND - Tape & Reel (TR) 296-16957-1-ND - Cut Tape (CT) 296-16957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 250pA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 240µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.58520 | ¥289.63 |
100 | ¥9.51630 | ¥951.63 |
250 | ¥8.89532 | ¥2,223.83 |
500 | ¥7.86110 | ¥3,930.55 |
1,000 | ¥6.20610 | ¥6,206.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.79241 | ¥17,377.23 |
6,000 | ¥5.50278 | ¥33,016.68 |
15,000 | ¥5.29591 | ¥79,438.65 |