ADS8332IBPWR | |
---|---|
DigiKey Part Number | 296-42323-2-ND - Tape & Reel (TR) 296-42323-1-ND - Cut Tape (CT) 296-42323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8332IBPWR |
Description | IC ADC 16BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8332IBPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥87.86200 | ¥878.62 |
25 | ¥84.21680 | ¥2,105.42 |
100 | ¥74.20250 | ¥7,420.25 |
250 | ¥70.56060 | ¥17,640.15 |
500 | ¥66.00822 | ¥33,004.11 |
1,000 | ¥60.54553 | ¥60,545.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥58.26935 | ¥116,538.70 |