Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA564AQDWPRQ1

DigiKey Part Number
296-29038-2-ND - Tape & Reel (TR)
296-29038-1-ND - Cut Tape (CT)
296-29038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA564AQDWPRQ1
Description
IC OPAMP GP 1 CIRCUIT 20HSOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA564AQDWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5 A
Mfr
Voltage - Supply Span (Min)
7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
24 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
40V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
17 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Current - Input Bias
10 pA
Supplier Device Package
20-HSOIC
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
39mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
10¥63.82000¥638.20
25¥59.29920¥1,482.48
100¥54.32890¥5,432.89
250¥53.44668¥13,361.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥48.38949¥96,778.98
Manufacturers Standard Package