TLV3202AID is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 22
Unit Price: ¥14.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,477
Unit Price: ¥11.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: ¥11.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 423
Unit Price: ¥77.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 790
Unit Price: ¥77.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 190
Unit Price: ¥80.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,730
Unit Price: ¥80.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 197
Unit Price: ¥38.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥23.17914
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: ¥37.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥19.90476
Datasheet

Similar


STMicroelectronics
In Stock: 6,344
Unit Price: ¥12.82000
Datasheet

Similar


STMicroelectronics
In Stock: 4,227
Unit Price: ¥9.92000
Datasheet
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3202AID

DigiKey Part Number
296-34795-5-ND
Manufacturer
Manufacturer Product Number
TLV3202AID
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3202AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
50µA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Packaging
Tube
Propagation Delay (Max)
50ns
Part Status
Active
Hysteresis
1.2mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
50pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3202AIDRTexas Instruments22296-34773-1-ND¥14.89000Parametric Equivalent
ADCMP392ARZAnalog Devices Inc.1,477505-ADCMP392ARZ-ND¥11.25000Similar
ADCMP392ARZ-RL7Analog Devices Inc.10505-ADCMP392ARZ-RL7CT-ND¥11.25000Similar
MAX942CSA+Analog Devices Inc./Maxim Integrated423MAX942CSA+-ND¥77.99000Similar
MAX942CSA+TAnalog Devices Inc./Maxim Integrated790MAX942CSA+TCT-ND¥77.99000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.95900¥129.59
50¥11.12140¥556.07
100¥10.55170¥1,055.17
250¥9.94912¥2,487.28
500¥9.58592¥4,792.96
1,000¥9.28704¥9,287.04
2,500¥8.97156¥22,428.90
5,000¥8.78143¥43,907.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.