THS4531AIDGK | |
---|---|
DigiKey Part Number | 296-35600-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4531AIDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4531AIDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 390V/µs | |
Gain Bandwidth Product | 27 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.55200 | ¥285.52 |
80 | ¥23.39563 | ¥1,871.65 |
320 | ¥22.19578 | ¥7,102.65 |
560 | ¥19.91618 | ¥11,153.06 |
1,040 | ¥16.79680 | ¥17,468.67 |
2,560 | ¥15.95695 | ¥40,849.79 |
5,040 | ¥15.35708 | ¥77,399.68 |