Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54340BDDAR

DigiKey Part Number
296-TPS54340BDDARTR-ND - Tape & Reel (TR)
296-TPS54340BDDARCT-ND - Cut Tape (CT)
296-TPS54340BDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54340BDDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54340BDDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
41.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54340BQDDARQ1Texas Instruments2,410296-46984-1-ND¥44.33000Parametric Equivalent
TPS54340DDARTexas Instruments5,501296-35072-1-ND¥38.62000Parametric Equivalent
In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.21000¥38.21
10¥29.01100¥290.11
25¥26.70880¥667.72
100¥24.17730¥2,417.73
250¥22.97076¥5,742.69
500¥22.96544¥11,482.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.01211¥52,530.28
Manufacturers Standard Package