


TPS54340BQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-46984-2-ND - Tape & Reel (TR) 296-46984-1-ND - Cut Tape (CT) 296-46984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54340BQDDARQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340BQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 41.1V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54340BDDAR | Texas Instruments | 1,613 | 296-TPS54340BDDARCT-ND | ¥18.20000 | Parametric Equivalent |
| TPS54340DDAR | Texas Instruments | 5,501 | 296-35072-1-ND | ¥18.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥33.84900 | ¥338.49 |
| 25 | ¥31.21760 | ¥780.44 |
| 100 | ¥28.32720 | ¥2,832.72 |
| 250 | ¥27.10308 | ¥6,775.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.71432 | ¥61,785.80 |


