TLV2369IDGKR | ||
---|---|---|
DigiKey Part Number | 296-48700-2-ND - Tape & Reel (TR) 296-48700-1-ND - Cut Tape (CT) 296-48700-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2369IDGKR | |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2369IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63900 | ¥106.39 |
25 | ¥10.09760 | ¥252.44 |
100 | ¥8.29550 | ¥829.55 |
250 | ¥7.75456 | ¥1,938.64 |
500 | ¥6.85284 | ¥3,426.42 |
1,000 | ¥5.41012 | ¥5,410.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.46385 | ¥11,159.62 |