LP5907MFX-2.9/NOPB | |
---|---|
DigiKey Part Number | 296-47488-2-ND - Tape & Reel (TR) 296-47488-1-ND - Cut Tape (CT) 296-47488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-2.9/NOPB |
Description | IC REG LINEAR 2.9V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-2.9/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.32480 | ¥108.12 |
100 | ¥3.45940 | ¥345.94 |
250 | ¥3.21216 | ¥803.04 |
500 | ¥2.71796 | ¥1,358.98 |
1,000 | ¥2.10020 | ¥2,100.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73499 | ¥5,204.97 |
6,000 | ¥1.62304 | ¥9,738.24 |
15,000 | ¥1.51112 | ¥22,666.80 |
30,000 | ¥1.43276 | ¥42,982.80 |