TCJA476M006R0200 | ||
---|---|---|
DigiKey Part Number | 478-3458-2-ND - Tape & Reel (TR) 478-3458-1-ND - Cut Tape (CT) 478-3458-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJA476M006R0200 | |
Description | CAP TANT POLY 47UF 6.3V 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJA476M006R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.87800 | ¥38.78 |
50 | ¥3.26660 | ¥163.33 |
100 | ¥2.65930 | ¥265.93 |
500 | ¥2.21636 | ¥1,108.18 |
1,000 | ¥1.86637 | ¥1,866.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74971 | ¥3,499.42 |
4,000 | ¥1.63304 | ¥6,532.16 |
10,000 | ¥1.57473 | ¥15,747.30 |
14,000 | ¥1.55139 | ¥21,719.46 |
50,000 | ¥1.48724 | ¥74,362.00 |