TLC3704CPWR | ||
---|---|---|
DigiKey Part Number | 296-10305-2-ND - Tape & Reel (TR) 296-10305-1-ND - Cut Tape (CT) 296-10305-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC3704CPWR | |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC3704CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.47000 | ¥286.75 |
100 | ¥9.42100 | ¥942.10 |
250 | ¥8.80632 | ¥2,201.58 |
500 | ¥7.78230 | ¥3,891.15 |
1,000 | ¥6.14396 | ¥6,143.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.73435 | ¥11,468.70 |
6,000 | ¥5.44764 | ¥32,685.84 |
10,000 | ¥5.24284 | ¥52,428.40 |