
TLC3704IPWR | |
|---|---|
DigiKey Part Number | 296-39242-2-ND - Tape & Reel (TR) 296-39242-1-ND - Cut Tape (CT) 296-39242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704IPWR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 125µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.12000 | ¥16.12 |
| 10 | ¥11.80900 | ¥118.09 |
| 25 | ¥10.73640 | ¥268.41 |
| 100 | ¥9.56070 | ¥956.07 |
| 250 | ¥8.99904 | ¥2,249.76 |
| 500 | ¥8.66080 | ¥4,330.40 |
| 1,000 | ¥8.62965 | ¥8,629.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.15300 | ¥16,306.00 |
| 4,000 | ¥7.96432 | ¥31,857.28 |
| 6,000 | ¥7.86985 | ¥47,219.10 |
| 10,000 | ¥7.76516 | ¥77,651.60 |










