
TS3704IPT | |
|---|---|
DigiKey Part Number | 497-4064-2-ND - Tape & Reel (TR) 497-4064-1-ND - Cut Tape (CT) 497-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3704IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3704IPT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.69960 | ¥142.49 |
| 100 | ¥5.02400 | ¥502.40 |
| 250 | ¥4.70164 | ¥1,175.41 |
| 500 | ¥4.50748 | ¥2,253.74 |
| 1,000 | ¥4.38922 | ¥4,389.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.17900 | ¥10,447.50 |
| 5,000 | ¥4.07734 | ¥20,386.70 |
| 7,500 | ¥4.02642 | ¥30,198.15 |
| 12,500 | ¥3.97002 | ¥49,625.25 |
| 17,500 | ¥3.93706 | ¥68,898.55 |

