TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA431AIDBZR

DigiKey Part Number
296-TLA431AIDBZRTR-ND - Tape & Reel (TR)
296-TLA431AIDBZRCT-ND - Cut Tape (CT)
296-TLA431AIDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA431AIDBZR
Description
ALL-CAPACITOR STABLE PRECISION P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
200 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,524
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
10¥1.94000¥19.40
25¥1.72120¥43.03
100¥1.48030¥148.03
250¥1.36572¥341.43
500¥1.29672¥648.36
1,000¥1.23978¥1,239.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16953¥3,508.59
6,000¥1.13515¥6,810.90
9,000¥1.11792¥10,061.28
15,000¥1.09885¥16,482.75
21,000¥1.08769¥22,841.49
30,000¥1.07696¥32,308.80
75,000¥1.05388¥79,041.00
Manufacturers Standard Package