
TCAN1463DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1463DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1463DRQ1CT-ND - Cut Tape (CT) 296-TCAN1463DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1463DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥12.70400 | ¥127.04 |
| 25 | ¥11.57280 | ¥289.32 |
| 100 | ¥10.33150 | ¥1,033.15 |
| 250 | ¥9.73972 | ¥2,434.93 |
| 500 | ¥9.38280 | ¥4,691.40 |
| 1,000 | ¥9.08886 | ¥9,088.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.51047 | ¥23,776.17 |
| 5,000 | ¥9.30795 | ¥46,539.75 |
| 7,500 | ¥9.20652 | ¥69,048.90 |



