
SN75ALS174ADWR | |
|---|---|
DigiKey Part Number | 296-46338-2-ND - Tape & Reel (TR) 296-46338-1-ND - Cut Tape (CT) 296-46338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS174ADWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS174ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.83000 | ¥28.83 |
| 10 | ¥21.64800 | ¥216.48 |
| 25 | ¥19.84440 | ¥496.11 |
| 100 | ¥17.86100 | ¥1,786.10 |
| 250 | ¥16.91600 | ¥4,229.00 |
| 500 | ¥16.34632 | ¥8,173.16 |
| 1,000 | ¥15.87744 | ¥15,877.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.49159 | ¥30,983.18 |
| 4,000 | ¥15.17395 | ¥60,695.80 |

