SN74LVCC3245ADWR | |
---|---|
DigiKey Part Number | 296-14916-2-ND - Tape & Reel (TR) 296-14916-1-ND - Cut Tape (CT) 296-14916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADWR |
Description | IC TRNSLTR BIDIRECTIONAL 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.72400 | ¥127.24 |
25 | ¥12.00200 | ¥300.05 |
100 | ¥10.22560 | ¥1,022.56 |
250 | ¥9.60164 | ¥2,400.41 |
500 | ¥8.40128 | ¥4,200.64 |
1,000 | ¥6.96112 | ¥6,961.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.48099 | ¥12,961.98 |
6,000 | ¥6.24097 | ¥37,445.82 |
10,000 | ¥6.00093 | ¥60,009.30 |