SN74LVC3G14DCUTE4 | |
---|---|
DigiKey Part Number | SN74LVC3G14DCUTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14DCUTE4 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14DCUTE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.10426 | ¥4,104.26 |
2,500 | ¥3.83064 | ¥9,576.60 |
6,250 | ¥3.63912 | ¥22,744.50 |
12,500 | ¥3.50230 | ¥43,778.75 |