Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14DCUR

DigiKey Part Number
296-13006-2-ND - Tape & Reel (TR)
296-13006-1-ND - Cut Tape (CT)
296-13006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G14DCUR
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G14DCUR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.7V ~ 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-VSSOP
Features
Schmitt Trigger
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,154
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.68800¥26.88
25¥2.39840¥59.96
100¥2.07980¥207.98
250¥1.92852¥482.13
500¥1.83720¥918.60
1,000¥1.77138¥1,771.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66914¥5,007.42
6,000¥1.62368¥9,742.08
9,000¥1.60092¥14,408.28
15,000¥1.57571¥23,635.65
21,000¥1.56097¥32,780.37
30,000¥1.54680¥46,404.00
Manufacturers Standard Package