SN74LVC3G14DCUT | ||
---|---|---|
DigiKey Part Number | 296-32334-2-ND - Tape & Reel (TR) 296-32334-1-ND - Cut Tape (CT) 296-32334-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC3G14DCUT | |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC3G14DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.94360 | ¥148.59 |
100 | ¥4.88210 | ¥488.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.56376 | ¥1,140.94 |
500 | ¥4.03292 | ¥2,016.46 |
1,250 | ¥3.18391 | ¥3,979.89 |
2,500 | ¥2.97165 | ¥7,429.12 |
6,250 | ¥2.82307 | ¥17,644.19 |
12,500 | ¥2.71694 | ¥33,961.75 |
25,000 | ¥2.63203 | ¥65,800.75 |