



LT3088EST#PBF | |
|---|---|
DigiKey Part Number | 505-LT3088EST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088EST#PBF |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088EST#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥42.14400 | ¥421.44 |
| 78 | ¥36.01269 | ¥2,808.99 |
| 156 | ¥34.62321 | ¥5,401.22 |
| 312 | ¥33.47917 | ¥10,445.50 |
| 546 | ¥32.70511 | ¥17,856.99 |
| 1,014 | ¥31.97944 | ¥32,427.15 |
| 2,574 | ¥31.09959 | ¥80,050.34 |





