
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


INA190A1IDCKT | |
---|---|
DigiKey Part Number | 296-INA190A1IDCKTTR-ND - Tape & Reel (TR) 296-INA190A1IDCKTCT-ND - Cut Tape (CT) 296-INA190A1IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IDCKT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
In-Stock: 2,533
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.55000 | ¥26.55 |
10 | ¥19.89700 | ¥198.97 |
25 | ¥18.24000 | ¥456.00 |
100 | ¥16.41880 | ¥1,641.88 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.54952 | ¥3,887.38 |
500 | ¥15.02588 | ¥7,512.94 |
750 | ¥14.76356 | ¥11,072.67 |
1,250 | ¥14.47293 | ¥18,091.16 |
1,750 | ¥14.30306 | ¥25,030.35 |
2,500 | ¥14.13966 | ¥35,349.15 |
You May Also Be Interested InSee All
15 Items